CIT Relay & Switch J115F21A240VACS

Relay Gen Purpose SPST 40A 240V
$ 2.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CIT Relay & Switch J115F21A240VACS.

Master Electronics

Datasheet3 pages8 years ago
Datasheet6 pages1 year ago

Inventory History

3 month trend:
-0.15%

Descriptions

Descriptions of CIT Relay & Switch J115F21A240VACS provided by its distributors.

RELAY GEN PURPOSE SPST 40A 240V
SMALL SIZE RELAY WITH 240VAC COIL VOLTAGE
Mounting Type: Through Hole, Coil Voltage: 240VAC, Contact Form: SPST NO (1 Form A), Contact Rating: 30A, Switching Voltage: 110VDC, Coil Current: 119mA, Coil Type: Non-Latching, Termination Style: PC Pin & Quick Connect, Seal Rating: Process Sealed, Coil Insulation: F Class, Must Operate Voltage: 180 VAC, Must Release Voltage: 72 VAC, Operate Time: 15ms, Release Time: 10ms, Operating Temperature: -55°C to +125°C, Contact Material: AgSnO2, Relay Type: General Purpose, Coil Power: 2VA

Manufacturer Aliases

CIT Relay & Switch has several brands around the world that distributors may use as alternate names. CIT Relay & Switch may also be known as the following names:

  • CIT Relay and Switch
  • CIT RELAY
  • CIT
  • CIT Relay Inc
  • CIT RELAY AND S
  • CIT Relay n Switch
  • CIT RELAY & SWITCHES
  • CIT RELAY & SWI
  • CIRCUIT INTERRUPTION TECHNOLOGY