CIT Relay & Switch J1021CS35VDC.20

Power Relay 5VDC 5A SPDT(15.54x10.58x11.6)mm THT
$ 0.645
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CIT Relay & Switch J1021CS35VDC.20.

Master Electronics

Datasheet3 pages8 years ago
Datasheet3 pages3 years ago

Inventory History

3 month trend:
+6.04%

CAD Models

Download CIT Relay & Switch J1021CS35VDC.20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of CIT Relay & Switch J1021CS35VDC.20 provided by its distributors.

Power Relay 5VDC 5A SPDT(15.54x10.58x11.6)mm THT
RELAY GEN PURPOSE SPDT 3A 5V
Mounting Type: Through Hole, Coil Voltage: 5VDC, Contact Form: SPDT (1 Form C), Contact Rating: 3amp AgNi, Switching Voltage: 200VAC, 150VDC, Coil Current: 40mA, Coil Type: Non-Latching, Features: High Sensitivity, Termination Style: PC Pin, Seal Rating: Process Sealed, Coil Insulation: B Class, Must Operate Voltage: 3.75 VDC, Must Release Voltage: 0.5 VDC, Operate Time: 5ms, Release Time: 5ms, Operating Temperature: -40°C to +85°C, Contact Material: AgNi + Au, Relay Type: General Purpose, Coil

Manufacturer Aliases

CIT Relay & Switch has several brands around the world that distributors may use as alternate names. CIT Relay & Switch may also be known as the following names:

  • CIT Relay and Switch
  • CIT RELAY
  • CIT
  • CIT Relay Inc
  • CIT RELAY AND S
  • CIT Relay n Switch
  • CIT RELAY & SWITCHES
  • CIT RELAY & SWI
  • CIRCUIT INTERRUPTION TECHNOLOGY