CIT Relay & Switch J1021CS312VDC.20

J1021 Series SPDT 12VDC 3A 6PIN HIGH SENSITVITY Power Relay
$ 0.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CIT Relay & Switch J1021CS312VDC.20.

IHS

Datasheet3 pages5 years ago

Master Electronics

Inventory History

3 month trend:
+55.23%

CAD Models

Download CIT Relay & Switch J1021CS312VDC.20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50

Descriptions

Descriptions of CIT Relay & Switch J1021CS312VDC.20 provided by its distributors.

J1021 Series SPDT 12VDC 3A 6PIN HIGH SENSITVITY Power Relay
Power Relay 12VDC 5A SPST(15.54x10.58x11.6)mm THT
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 15.6VDC (Coil), 200mW (Coil), 5A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output
Mounting Type: Through Hole, Coil Voltage: 12VDC, Contact Form: SPDT (1 Form C), Contact Rating: 3amp AgNi, Switching Voltage: 200VAC, 150VDC, Coil Current: 30mA, Coil Type: Non-Latching, Features: High Sensitivity, Termination Style: PC Pin, Seal Rating: Process Sealed, Coil Insulation: B Class, Must Operate Voltage: 9 VDC, Must Release Voltage: 1.2 VDC, Operate Time: 5ms, Release Time: 5ms, Operating Temperature: -40°C to +85°C, Contact Material: AgNi + Au, Relay Type: General Purpose, Coil Po

Manufacturer Aliases

CIT Relay & Switch has several brands around the world that distributors may use as alternate names. CIT Relay & Switch may also be known as the following names:

  • CIT Relay and Switch
  • CIT RELAY
  • CIT
  • CIT Relay Inc
  • CIT RELAY AND S
  • CIT Relay n Switch
  • CIT RELAY & SWITCHES
  • CIT RELAY & SWI
  • CIRCUIT INTERRUPTION TECHNOLOGY