CIT Relay & Switch IN19ASB12Z

19mm Flush Mount, Flat Lens, Panel Indicator Light, Blu LED 12VDC, Screw Terminals
$ 9.773

Price and Stock

Inventory History

3 month trend:
-1.79%

Descriptions

Descriptions of CIT Relay & Switch IN19ASB12Z provided by its distributors.

19mm Flush Mount, Flat Lens, Panel Indicator Light, Blu LED 12VDC, Screw Terminals
LED PNL IND BLUE 19MM SCREW TERM
Current Rating (Amp): 20mA, LED Voltage: 12VDC, Lens Style: Flush Bezel, LED Color: Blue, Indicator Finish: Brushed Stainless Steel (SUS 304), Panel Cutout Dimensions: 19mm, Mounting Type: Panel Mount, Terminal Style: Screw Terminals, Ingress Protection: IP67, Vibration Resisitance: 10G, Operating Temperature: -40ºC to 85ºC

Manufacturer Aliases

CIT Relay & Switch has several brands around the world that distributors may use as alternate names. CIT Relay & Switch may also be known as the following names:

  • CIT Relay and Switch
  • CIT RELAY
  • CIT
  • CIT Relay Inc
  • CIT RELAY AND S
  • CIT Relay n Switch
  • CIT RELAY & SWITCHES
  • CIT RELAY & SWI
  • CIRCUIT INTERRUPTION TECHNOLOGY