CIT Relay & Switch IN12ASO12W

12mm Flush Mount, Flat Lens, Panel Indicator Light, Org LED 12VDC w/6" Wire Leads
$ 8.453

Price and Stock

Inventory History

3 month trend:
-2.11%

Descriptions

Descriptions of CIT Relay & Switch IN12ASO12W provided by its distributors.

12mm Flush Mount, Flat Lens, Panel Indicator Light, Org LED 12VDC w/6" Wire Leads
LED PNL IND ORANGE 12MM 150MM WI
Current Rating (Amp): 20mA, LED Voltage: 12VDC, Lens Style: Flush Bezel, LED Color: Orange, Indicator Finish: Brushed Stainless Steel (SUS 304), Panel Cutout Dimensions: 12mm, Mounting Type: Panel Mount, Terminal Style: 150mm Wire Leads, Ingress Protection: IP67, Vibration Resisitance: 10G, Operating Temperature: -40ºC to 85ºC

Manufacturer Aliases

CIT Relay & Switch has several brands around the world that distributors may use as alternate names. CIT Relay & Switch may also be known as the following names:

  • CIT Relay and Switch
  • CIT RELAY
  • CIT
  • CIT Relay Inc
  • CIT RELAY AND S
  • CIT Relay n Switch
  • CIT RELAY & SWITCHES
  • CIT RELAY & SWI
  • CIRCUIT INTERRUPTION TECHNOLOGY