CIT Relay & Switch A31ASQ12VDC2R

Relay Automotive SPST 80A 12V
$ 4.513

Price and Stock

Inventory History

3 month trend:
-9.84%

Descriptions

Descriptions of CIT Relay & Switch A31ASQ12VDC2R provided by its distributors.

RELAY AUTOMOTIVE SPST 80A 12V
RELAY 80A 12VDC
Mounting Type: Standard, Coil Voltage: 12VDC, Contact Form: SPST NO (1 Form A), Contact Rating: 80A, Switching Voltage: 75VDC, Coil Current: 150mA, Coil Type: Non-Latching, Features: Resistor, Termination Style: Quick Connect, Seal Rating: Process Sealed, Coil Insulation: F Class, Must Operate Voltage: 8.4 VDC, Must Release Voltage: 1.2 VDC, Operate Time: 7ms, Release Time: 5ms, Operating Temperature: -40°C to +125°C, Contact Material: AgSnO2In2O3, Relay Type: Automotive, Coil Power: 1.8W

Manufacturer Aliases

CIT Relay & Switch has several brands around the world that distributors may use as alternate names. CIT Relay & Switch may also be known as the following names:

  • CIT Relay and Switch
  • CIT RELAY
  • CIT
  • CIT Relay Inc
  • CIT RELAY AND S
  • CIT Relay n Switch
  • CIT RELAY & SWITCHES
  • CIT RELAY & SWI
  • CIRCUIT INTERRUPTION TECHNOLOGY