CIT Relay & Switch A2S1CSQ24VDC1.6

Relay Auto Qc Shroud SPDT 24VDC
$ 3.021

Price and Stock

Inventory History

3 month trend:
+126%

Descriptions

Descriptions of CIT Relay & Switch A2S1CSQ24VDC1.6 provided by its distributors.

RELAY AUTO QC SHROUD SPDT 24VDC
RELAY AUTOMOTIVE SPDT 40A 24V
SHROUDED RELAY, 24V
Mounting Type: Shroud, Coil Voltage: 24VDC, Contact Form: SPDT (1 Form C), Contact Rating: 40A, Switching Voltage: 75VDC, Coil Current: 133mA, Coil Type: Non-Latching, Termination Style: Quick Connect, Seal Rating: Process Sealed, Coil Insulation: F Class, Must Operate Voltage: 8.4 VDC, Must Release Voltage: 1.2 VDC, Operate Time: 7ms, Release Time: 5ms, Operating Temperature: -40°C to +125°C, Contact Material: AgSnO2, Relay Type: Automotive, Coil Power: 1.6W

Manufacturer Aliases

CIT Relay & Switch has several brands around the world that distributors may use as alternate names. CIT Relay & Switch may also be known as the following names:

  • CIT Relay and Switch
  • CIT RELAY
  • CIT
  • CIT Relay Inc
  • CIT RELAY AND S
  • CIT Relay n Switch
  • CIT RELAY & SWITCHES
  • CIT RELAY & SWI
  • CIRCUIT INTERRUPTION TECHNOLOGY