CIT Relay & Switch A2HF1CSQ12VDC1.6R

Relay Flange Qc SPDT Sealed 50A
$ 1.706
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CIT Relay & Switch A2HF1CSQ12VDC1.6R.

Master Electronics

Datasheet4 pages1 year ago

Inventory History

3 month trend:
-0.23%

Descriptions

Descriptions of CIT Relay & Switch A2HF1CSQ12VDC1.6R provided by its distributors.

RELAY FLANGE QC SPDT SEALED 50A
50amp Automotive Relay with Mounting Flange - 26.0x26.0x22.7mm - SPDT - Sealed - Quick Connect - 12VDC - 1.6W Coil - Resistor
Mounting Type: Standard, Coil Voltage: 12VDC, Contact Form: SPDT (1 Form C), Contact Rating: 50A, Switching Voltage: 75VDC, Coil Current: 133mA, Coil Type: Non-Latching, Features: Resistor, Termination Style: Quick Connect, Seal Rating: Process Sealed, Coil Insulation: F Class, Must Operate Voltage: 7.8 VDC, Must Release Voltage: 1.2 VDC, Operate Time: 10ms, Release Time: 10ms, Operating Temperature: -40°C to +125°C, Contact Material: AgSnO2, Relay Type: Automotive, Coil Power: 1.6W

Manufacturer Aliases

CIT Relay & Switch has several brands around the world that distributors may use as alternate names. CIT Relay & Switch may also be known as the following names:

  • CIT Relay and Switch
  • CIT RELAY
  • CIT
  • CIT Relay Inc
  • CIT RELAY AND S
  • CIT Relay n Switch
  • CIT RELAY & SWITCHES
  • CIT RELAY & SWI
  • CIRCUIT INTERRUPTION TECHNOLOGY