CIT Relay & Switch A171AS12VDC.96R

280 Relay, 20A, w/Resistor 12VDC
$ 1.909

Price and Stock

Inventory History

3 month trend:
-6.04%

Descriptions

Descriptions of CIT Relay & Switch A171AS12VDC.96R provided by its distributors.

280 Relay, 20A,w/Resistor 12VDC
RELAY AUTO SPST 20A 12VDC RESIST
Mounting Type: PCB Pin, Coil Voltage: 12VDC, Contact Form: SPST NO (1 Form A), Contact Rating: 20A, Switching Voltage: 75VDC, Coil Current: 50mA, Coil Type: Non-Latching, Features: Resistor, Termination Style: PCB Pin, Seal Rating: pRocess Sealed, Must Operate Voltage: 9.0 VDC, Must Release Voltage: 1.2 VDC, Operate Time: 10ms, Release Time: 5ms, Operating Temperature: -40°C to +125°C, Contact Material: AgSnO2, Relay Type: Automotive, Coil Power: .96W

Manufacturer Aliases

CIT Relay & Switch has several brands around the world that distributors may use as alternate names. CIT Relay & Switch may also be known as the following names:

  • CIT Relay and Switch
  • CIT RELAY
  • CIT
  • CIT Relay Inc
  • CIT RELAY AND S
  • CIT Relay n Switch
  • CIT RELAY & SWITCHES
  • CIT RELAY & SWI
  • CIRCUIT INTERRUPTION TECHNOLOGY