Cisco WS-C2960X-24TS-L

Cisco Systems WS-C2960X-24TS-L Catalyst 2960 X 24 Gige Lan, WSC2960X24TSL
$ 3,505.44

Price and Stock

Supply Chain

Introduction Date2019-02-23

Descriptions

Descriptions of Cisco WS-C2960X-24TS-L provided by its distributors.

CISCO SYSTEMS WS-C2960X-24TS-L Catalyst 2960 X 24 GigE LAN, WSC2960X24TSL
Cisco Catalyst 2960X-24Ts-L - Switch - Managed - 24 X 10/100/1000 + 4 X Gigabit Sfp - Desktop, Rack-Mountable |Cisco Systems WS-C2960X-24TS-L
Ethernet Switch Type = Managed / Mounting Type = Rack Mount / Ports = 24 / RJ45 Ports = 24 / Fibre Ports = 4 / Fibre Port Type = SFP / Additional Ports = USB / Network Speed Gbps = 1 / Series = Catalyst 2960-X / Operating Voltage Min. - AC V = 110 / Operating Voltage Max. - AC V = 240 / Operating Temperature Min. °C = -5 / Operating Temperature Max. °C = 45 / Width mm = 445 / Depth mm = 280 / Height mm = 45

Manufacturer Aliases

Cisco has several brands around the world that distributors may use as alternate names. Cisco may also be known as the following names:

  • CISCO SYSTEMS
  • CISCOSYS
  • CISC
  • Cisco Systems Inc
  • CISCO SYSTEM
  • CISCOSYSTE
  • CISCO SYST
  • CISCOSRSTEMS
  • Cisco-IMSourcing
  • CISCOYSTEMS
  • Cisco Consigned Inv Ltb Prod
  • CLSCO SYSTEM
  • SMART/CISCO
  • CISCO-TAKEOVERENTERPRISESK
  • CISCO (San Jose CA)
  • CISCOS
  • CISCOSYSTEMSINCORPORATED
  • Cisco Small Business

Part Number Aliases

This part may be known by these alternate part numbers:

  • WS-C2960X-24TS-L.