Cisco IE-2000-8TC-B

Ie 8 10/100, 2 Fe SFP+2 T/sfp Fe, Base
$ 1,965.89

Price and Stock

DistributorSKUMinPkg
NewarkIE-2000-8TC-B01

Descriptions

Descriptions of Cisco IE-2000-8TC-B provided by its distributors.

IE 8 10/100,2 FE SFP+2 T/SFP FE, BASE
Indus Enet Switch, Rj45X8, Rj45/Sfp X 2; No. Of Ports:10Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:Gigabit Ethernet; Ethernet Switch Mounting:Din Rail/Wall; Port Types:Rj45 X 8, Rj45/Sfp X 2 |Cisco Systems IE-2000-8TC-B
Ethernet Switch Type = Managed / Mounting Type = DIN Rail Mount / Ports = 10 / RJ45 Ports = 10 / Fibre Ports = 2 / Fibre Port Type = SFP / Additional Ports = SD Card / Network Speed Mbps = 100 / Protection Rating = IP30 / Series = IE-2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Width mm = 91 / Depth mm = 134 / Height mm = 130

Manufacturer Aliases

Cisco has several brands around the world that distributors may use as alternate names. Cisco may also be known as the following names:

  • CISCO SYSTEMS
  • CISCOSYS
  • CISC
  • Cisco Systems Inc
  • CISCO SYSTEM
  • CISCOSYSTE
  • CISCO SYST
  • CISCOSRSTEMS
  • Cisco-IMSourcing
  • CISCOYSTEMS
  • Cisco Consigned Inv Ltb Prod
  • CLSCO SYSTEM
  • SMART/CISCO
  • CISCO-TAKEOVERENTERPRISESK
  • CISCO (San Jose CA)
  • CISCOS
  • CISCOSYSTEMSINCORPORATED
  • Cisco Small Business