Cisco C9500-48Y4C-A

Catalyst 9500 48-PORT 25/100G Only, Adva
$ 41,421.57

Price and Stock

Descriptions

Descriptions of Cisco C9500-48Y4C-A provided by its distributors.

CATALYST 9500 48-PORT 25/100G ONLY, ADVA
Switch - C9500-48Y4C - 1Ru - Wired - 100Gbps - Gigabit Ethernet - 16Gb Ram - 16Gb Flash Memory - Power Supply - 90 To 264 Vac |Cisco Systems C9500-48Y4C-A
Ethernet Switch Type = Layer 3 Managed / Mounting Type = Rack Mount / Ports = 48 / Fibre Ports = 48 / Fibre Port Type = SFP28 / Additional Ports = USB / Network Speed Gbps = 25 / Series = Catalyst 9500 / Operating Voltage Min. - AC V = 90 / Operating Voltage Max. - AC V = 264 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Width mm = 445 / Depth mm = 547 / Height mm = 44

Manufacturer Aliases

Cisco has several brands around the world that distributors may use as alternate names. Cisco may also be known as the following names:

  • CISCO SYSTEMS
  • CISCOSYS
  • CISC
  • Cisco Systems Inc
  • CISCO SYSTEM
  • CISCOSYSTE
  • CISCO SYST
  • CISCOSRSTEMS
  • Cisco-IMSourcing
  • CISCOYSTEMS
  • Cisco Consigned Inv Ltb Prod
  • CLSCO SYSTEM
  • SMART/CISCO
  • CISCO-TAKEOVERENTERPRISESK
  • CISCO (San Jose CA)
  • CISCOS
  • CISCOSYSTEMSINCORPORATED
  • Cisco Small Business