Cisco C9300-24T-A

Catalyst 9300 24-Port Data Fd |Cisco Systems C9300-24T-A
$ 7,452.99

Price and Stock

DistributorSKUMinPkg
ZoroG72169623710
15h
NewarkC9300-24T-A02

Descriptions

Descriptions of Cisco C9300-24T-A provided by its distributors.

Catalyst 9300 24-Port Data Fd |Cisco Systems C9300-24T-A
CATALYST 9300 24-PORT DATA, NW-A, NO PS
Interface Modules
Ethernet Switch Type = Managed / Mounting Type = Rack Mount / Ports = 24 / RJ45 Ports = 24 / Network Speed Gbps = 1 / Series = Catalyst 9300 / Operating Voltage Min. - AC V = 100 / Operating Voltage Max. - AC V = 240 / Operating Temperature Min. °C = -5 / Operating Temperature Max. °C = 45 / Width mm = 450 / Depth mm = 444 / Height mm = 44

Manufacturer Aliases

Cisco has several brands around the world that distributors may use as alternate names. Cisco may also be known as the following names:

  • CISCO SYSTEMS
  • CISCOSYS
  • CISC
  • Cisco Systems Inc
  • CISCO SYSTEM
  • CISCOSYSTE
  • CISCO SYST
  • CISCOSRSTEMS
  • Cisco-IMSourcing
  • CISCOYSTEMS
  • Cisco Consigned Inv Ltb Prod
  • CLSCO SYSTEM
  • SMART/CISCO
  • CISCO-TAKEOVERENTERPRISESK
  • CISCO (San Jose CA)
  • CISCOS
  • CISCOSYSTEMSINCORPORATED
  • Cisco Small Business