Cisco C9300-24S-E

Catalyst 9300 24 Ge Sfp Ports, Modular
$ 26,775.08

Price and Stock

Descriptions

Descriptions of Cisco C9300-24S-E provided by its distributors.

CATALYST 9300 24 GE SFP PORTS, MODULAR
Cisco Catalyst 9300 - Network Essentials - Switch - L3 - Managed - 24 X Gigabit Sfp - Rack-Mountable |Cisco Systems C9300-24S-E
Networking Devices
Ethernet Switch Type = Managed / Mounting Type = Rack Mount / Ports = 24 / Fibre Ports = 24 / Fibre Port Type = SFP / Network Speed Gbps = 1 / Series = Catalyst 9300 / Operating Voltage Min. - AC V = 100 / Operating Voltage Max. - AC V = 240 / Operating Temperature Min. °C = -5 / Operating Temperature Max. °C = 45 / Width mm = 450 / Depth mm = 444 / Height mm = 44

Manufacturer Aliases

Cisco has several brands around the world that distributors may use as alternate names. Cisco may also be known as the following names:

  • CISCO SYSTEMS
  • CISCOSYS
  • CISC
  • Cisco Systems Inc
  • CISCO SYSTEM
  • CISCOSYSTE
  • CISCO SYST
  • CISCOSRSTEMS
  • Cisco-IMSourcing
  • CISCOYSTEMS
  • Cisco Consigned Inv Ltb Prod
  • CLSCO SYSTEM
  • SMART/CISCO
  • CISCO-TAKEOVERENTERPRISESK
  • CISCO (San Jose CA)
  • CISCOS
  • CISCOSYSTEMSINCORPORATED
  • Cisco Small Business