Cisco C9200L-48P-4X-A

Catalyst 9200L 48-PORT Poe+ 4 X 10G Network Advantage
$ 10,039.99

Price and Stock

DistributorSKUMinPkg
ZoroG91648810410
21h

Descriptions

Descriptions of Cisco C9200L-48P-4X-A provided by its distributors.

CATALYST 9200L 48-PORT POE+ 4 X 10G NETWORK ADVANTAGE
Product Type = Switch / PoE Power Budget W = 740 / Ethernet Switch Type = Managed / Ports = 48 / RJ45 Ports = 48 / PoE Ports = 48 / Network Speed Gbps = 10 / Series = Catalyst 9200 / Mounting Type = Rack Mount / Operating Voltage Min. - AC V = 115 / Operating Voltage Max. - AC V = 230 / Operating Temperature Min. °C = -5 / Operating Temperature Max. °C = 45 / Width mm = 329 / Depth mm = 445 / Height mm = 44

Manufacturer Aliases

Cisco has several brands around the world that distributors may use as alternate names. Cisco may also be known as the following names:

  • CISCO SYSTEMS
  • CISCOSYS
  • CISC
  • Cisco Systems Inc
  • CISCO SYSTEM
  • CISCOSYSTE
  • CISCO SYST
  • CISCOSRSTEMS
  • Cisco-IMSourcing
  • CISCOYSTEMS
  • Cisco Consigned Inv Ltb Prod
  • CLSCO SYSTEM
  • SMART/CISCO
  • CISCO-TAKEOVERENTERPRISESK
  • CISCO (San Jose CA)
  • CISCOS
  • CISCOSYSTEMSINCORPORATED
  • Cisco Small Business