Cisco C9200L-24T-4X-E

Catalyst 9200L 24-PORT Data, 4 X 10G
$ 2,820.76

Price and Stock

Descriptions

Descriptions of Cisco C9200L-24T-4X-E provided by its distributors.

CATALYST 9200L 24-PORT DATA, 4 X 10G
Cisco Catalyst 9200L - Network Essentials - Switch -L3 - 24 X 10/100/1000 + 4 X 10 Gigabit Sfp+ (Uplink)- Rack-Mountable |Cisco Systems C9200L-24T-4X-E
Ethernet Switch Type = Layer 3 Managed / Mounting Type = Rack Mount / Ports = 28 / RJ45 Ports = 24 / Fibre Ports = 4 / Fibre Port Type = SFP+ / Network Speed Gbps = 10 / Series = Catalyst 9200 / Operating Voltage Min. - AC V = 115 / Operating Voltage Max. - AC V = 230 / Operating Temperature Min. °C = -5 / Operating Temperature Max. °C = 45 / Width mm = 329 / Depth mm = 445 / Height mm = 44

Manufacturer Aliases

Cisco has several brands around the world that distributors may use as alternate names. Cisco may also be known as the following names:

  • CISCO SYSTEMS
  • CISCOSYS
  • CISC
  • Cisco Systems Inc
  • CISCO SYSTEM
  • CISCOSYSTE
  • CISCO SYST
  • CISCOSRSTEMS
  • Cisco-IMSourcing
  • CISCOYSTEMS
  • Cisco Consigned Inv Ltb Prod
  • CLSCO SYSTEM
  • SMART/CISCO
  • CISCO-TAKEOVERENTERPRISESK
  • CISCO (San Jose CA)
  • CISCOS
  • CISCOSYSTEMSINCORPORATED
  • Cisco Small Business