Cisco C1111-4P

Cisco Integrated Services Router 1111 - Router - 4-Port Switch - Gige |Cisco Systems C1111-4P
$ 3,202.5

Price and Stock

Descriptions

Descriptions of Cisco C1111-4P provided by its distributors.

Cisco Integrated Services Router 1111 - Router - 4-Port Switch - Gige |Cisco Systems C1111-4P
CISCO C1111-4P ISR 1100 4 PORTS DUAL GE WAN ETHERNET RO
Mounting Type = Desktop / Mounting Type = Rack Mount / Operating Voltage Max. - AC V = 240 / Operating Voltage Min. - AC V = 100 / RJ45 Ports = 4 / Fibre Ports = 1 / Width mm = 323 / Product Type = Wireless Router / Series = 1000 / Additional Ports = USB / Operating Temperature Max. °C = 40 / Operating Temperature Min. °C = 0 / Height mm = 42 / Fibre Port Type = SFP / Depth mm = 230 / Network Speed Gbps = 1

Manufacturer Aliases

Cisco has several brands around the world that distributors may use as alternate names. Cisco may also be known as the following names:

  • CISCO SYSTEMS
  • CISCOSYS
  • CISC
  • Cisco Systems Inc
  • CISCO SYSTEM
  • CISCOSYSTE
  • CISCO SYST
  • CISCOSRSTEMS
  • Cisco-IMSourcing
  • CISCOYSTEMS
  • Cisco Consigned Inv Ltb Prod
  • CLSCO SYSTEM
  • SMART/CISCO
  • CISCO-TAKEOVERENTERPRISESK
  • CISCO (San Jose CA)
  • CISCOS
  • CISCOSYSTEMSINCORPORATED
  • Cisco Small Business