Cirrus Logic EP7312-CVZ

RISC Microcontroller, 32-Bit, FLASH, 74MHz, CMOS, PQFP208
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic EP7312-CVZ.

IHS

Datasheet54 pages24 years ago

Newark

Augswan

CAD Models

Download Cirrus Logic EP7312-CVZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2000-09-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Cirrus Logic EP7312-CVZ provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, 74MHz, CMOS, PQFP208
System On Chip with SDRAM and Enhanced Digital Audio Interface 208-Pin LQFP
Processors - Application Specialized IC Hgh-Prfrmnc Low- Power SOC w/SDRAM
32-Bit Microcontroller IC; Controller Family/Series:(ARM7); Memory Size, RAM:48KB; No. of I/O Pins:27; No. of Timers:2; No. of PWM Channels:2; Clock Speed:74MHz; Interface:SSI, UART; Supply Voltage Min:2.3V; Supply Voltage Max:3.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP7312CVZ