Cirrus Logic CS8427-CSZR

Digital Audio Interface Transceiver 1TX 1RX 28-Pin SOIC T/R
$ 10.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS8427-CSZR.

IHS

Datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
-2.38%

CAD Models

Download Cirrus Logic CS8427-CSZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-07-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-08-08
LTD Date2022-02-04

Related Parts

Analog DevicesMAX3111EEWI+G36
MAX3111E Tube EAR99 2010 interface controller 3V~3.6V 2.65mm 450muA 230kbps
Texas InstrumentsMAX3243ECDW
EAR99 MAX3243 Tube RS232 interface receiver 5V 1mA 730.794007mg 150ns
Texas InstrumentsMAX3243ECDWR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface receiver 5V 1mA 730.794007mg 150ns
Texas InstrumentsMAX3243EIDW
EAR99 MAX3243 Tube RS232 interface driver 5V 1mA 730.794007mg 150ns
Analog DevicesADM211EARZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube / IC TXRX RS232 5V 0.1UF 28SOIC
Analog DevicesADM213EARZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube

Descriptions

Descriptions of Cirrus Logic CS8427-CSZR provided by its distributors.

Digital Audio Interface Transceiver 1TX 1RX 28-Pin SOIC T/R
CS8427 28-SOIC (0.295 7.50mm Width) Not For New Designs CONSUMER CIRCUIT audio IC 7.5mm 5.5V 8kHz-108kHz 96GHz
IC TXRX DGTL AUDIO 96KHZ 28SOIC
DIGITAL AUDIO RECEIVER, SOIC-28; Audio Control Type:Digital; Supply Voltage Range:4.5V to 5.5V; Control Interface:Serial; Audio IC Case Style:SOIC; No. of Pins:28; Operating Temperature Min:-10°C; Operating Temperature Max:70°C

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS8427CSZR