Cirrus Logic CS44600-CQZ

CS44600 Digital 64-LQFP CMOS audio IC 10mm 150mA 2.5V 387mW
$ 5.821
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS44600-CQZ.

Factory Futures

Datasheet76 pages25 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Cirrus Logic CS44600-CQZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2004-09-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Cirrus Logic CS44600-CQZ provided by its distributors.

CS44600 Digital 64-LQFP CMOS audio IC 10mm 150mA 2.5V 387mW
Audio Amplifier, 6 Channel(s), 1 Func, CMOS, PQFP64
Digital Amplifier Controller 64-Pin LQFP
IC FULLY INTEG PROCESSOR 64LQFP
AUDIO AMP, DIG CONTR, 192KHZ, 64LQFP Audio Control Type:Digital Amplifier Controller Control Interface:I2C, SPI Control / Process Application:Automotive Audio Systems Supply Voltage Range:2.37V to 2.63V Operating Temperature
AUDIO AMP, DIG CONTR, 192KHZ, 64LQFP; No. of Channels:6; RMS Power:1W; Voltage, Supply Min:2.5V; Voltage, Supply Max:5V; Case Style:LQFP; No. of Pins:64; Operating Temperature Range:-10°C to +70°C; Base Number:44600; Termination ;RoHS Compliant: Yes

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS44600-CQZ.
  • CS44600CQZ