Cirrus Logic CS4412A-CNZ

CIRRUS LOGIC CS4412A-CNZ Audio Power Amplifier, D, 4 Channel, 30 W, 8V to 18V, QFN, 48 Pins
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS4412A-CNZ.

IHS

Datasheet24 pages25 years ago

element14 APAC

CAD Models

Download Cirrus Logic CS4412A-CNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Cirrus Logic CS4412A-CNZ provided by its distributors.

CIRRUS LOGIC CS4412A-CNZ Audio Power Amplifier, D, 4 Channel, 30 W, 8V to 18V, QFN, 48 Pins
IC AMP AUDIO PWR 30W QUAD 48QFN
IC, POWER STAGE, SMD, QFN-48, 4412
EAR99 CS4412A Tray Depop Short-Circuit and Thermal Protection Standby audio amplifier 5V 9mm 30W x 1 @ 4Ohm; 15W x 2 @ 8Ohm 20mA
Audio Amplifier IC; No. of Channels:4; Load Impedance Min:4ohm; Supply Voltage Min:8V; Supply Voltage Max:18V; Package/Case:48-QFN; No. of Pins:48; Operating Temperature Range:-10°C to +70°C; Output Power, Pout:30W ;RoHS Compliant: Yes

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.