Texas Instruments PCM1744U/2K

Converters - Digital to Analog (DAC) 24 Bit, 96kHz, Smplg Stereo DAC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1744U/2K.

Texas Instruments

Datasheet13 pages18 years ago
Datasheet7 pages27 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments PCM1744U/2K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.58
Stock
201,392
161,298
Authorized Distributors
0
5
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Bits
24
24
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
Bipolar
Number of DAC Channels
2
2
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Related Parts

Cirrus LogicCS4354-CSZ
Digital to Analog Converter, 2 Channels, 24 bit, Filtered, Voltage, Serial I2S, 4.75 V to 5.25 V, 14 Pins, SOIC
Texas InstrumentsPCM1744U
Converters - Digital to Analog (DAC) 24 Bit, 96kHz, Smplg Stereo DAC
Texas InstrumentsPCM1733U
DAC 2-CH Delta-Sigma 18-bit 14-Pin SOIC Tube
Texas InstrumentsPCM1733U/2K
DAC 2-CH Delta-Sigma 18-bit 14-Pin SOIC T/R
Cirrus LogicCS4340-KSZ
DAC 2-CH Delta-Sigma 24-bit 16-Pin SOIC
Cirrus LogicCS4341A-KSZ
Digital To Analog Converter Dac, 24 Bit, 192Ksps, Soic-16

Descriptions

Descriptions of Texas Instruments PCM1744U/2K provided by its distributors.

Converters - Digital to Analog (DAC) 24 Bit, 96kHz, Smplg Stereo DAC
DAC 2-CH Delta-Sigma 24-bit 14-Pin SOIC T/R
D/A Converter (D-A) IC; Resolution (Bits):24; Sample Rate:96kHz; Input Channel Type:Serial; Data Interface:Serial; Supply Voltage Range:4.5V to 5.5V; Digital IC Case Style:SOIC; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM1744U2K