Texas Instruments DAC0800LCMX

±4.518V 8bit 8-Channel Parallel Multiplying DAC, SOIC-16, SMD, Adhesive Mount, 1.5mm H
$ 0.921

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC0800LCMX.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC0800LCMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.921
$ 1.788
$ 1.788
Stock
151,113
312,583
312,583
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
8
8
8
Settling Time
150 ns
150 ns
150 ns
Interface
-
-
-
Integral Nonlinearity (INL)
-
0.19 LSB
0.19 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Texas InstrumentsDAC0808LCM/NOPB
±4.518V 8bit 1-Channel Parallel Multiplying DAC SOIC-16 SMD 9.91mm × 3.91mm × 1.45mm
Texas InstrumentsDAC0802LCMX/NOPB
±4.518V 8bit 8 Parallel Multiplying DAC SOIC-16 SMD mount,glue mount 1.5mm(height)
Texas InstrumentsDAC0802LCMX
±4.518V 8bit 8 Parallel Multiplying DAC SOIC-16 SMD mount,glue mount 1.5mm(height)
MicrochipMCP4902-E/SL
DAC 2-CH Resistor-String 8-bit 14-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP4912-E/SL
DAC 2-CH Resistor-String 10-bit 14-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP4912T-E/SL
DAC 2-CH Resistor-String 10-bit Automotive 14-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments DAC0800LCMX provided by its distributors.

±4.518V 8bit 8-Channel Parallel Multiplying DAC, SOIC-16, SMD, Adhesive Mount, 1.5mm H
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PDSO16
DAC 1-CH Current Steering 8-bit 16-Pin SOIC N T/R
The DAC0800 series are monolithic 8-bit high-speed current-output digital-to-analog converters (DAC) featuring typical settling times of 100 ns. When used as a multiplying DAC, monotonic performance over a 40 to 1 reference current range is possible. The DAC0800 series also features high compliance complementary current outputs to allow differential output voltages of 20 Vp-p with simple resistor loads. The reference-to-full-scale current matching of better than +-1 LSB eliminates the need for full-scale trims in most applications, while the nonlinearities of better than +-0.1% over temperature minimizes system error accumulations. The noise immune inputs will accept a variety of logic levels. The performance and characteristics of the device are essentially unchanged over the +-4.5V to +-18V power supply range and power consumption at only 33 mW with +-5V supplies is independent of logic input levels. The DAC0800, DAC0802, DAC0800C and DAC0802C are a direct replacement for the DAC-08, D AC-08A, D AC-08C, and D AC-08H, respectively. For single supply operation, refer to AN-1525.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.