
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CS4265-CNZR | 0 | 6K | 13h | ||||||||
| Microchip USA | CS4265-CNZR | 182 | 600 | 7h | ||||||||
| Weyland Electronics Group Pte. Ltd. | CS4265-CNZR | 1,546 | 1 | Tape & Reel | 13h | |||||||
| Win Source | WS-CS4265-CNZR | 1,390 | 4 | 11h | ||||||||
| ICPartonline | CS4265-CNZR | 11,317 | >1wk |
Download datasheets and manufacturer documentation for Cirrus Logic CS4265-CNZR.
Download Cirrus Logic CS4265-CNZR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Cirrus Logic CS4265-CNZR provided by its distributors.
Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:
Download datasheets and manufacturer documentation for Cirrus Logic CS4265-CNZR.