Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cirrus Logic CS42416-CQZR

General Purpose Audio Codec 2ADC / 6DAC Ch 64-Pin LQFP T/R
$ 4.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS42416-CQZR.

IHS

Datasheet72 pages25 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Cirrus Logic CS42416-CQZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.78
$ 4.21
Stock
212,743
139,164
Authorized Distributors
2
2
Case/Package
LFQFP
LFQFP
Number of Pins
64
64
Resolution
3 B
3 B
Interface
I2C, SPI
I2C, SPI
Number of A/D Converters
2
2
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-07-14
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2016-05-30
LTD Date2016-11-26

Related Parts

Cirrus LogicCS42426-DQZR
Surface Mount ROHS3Compliant Serial Audio IC CODEC Audio -40C~85C 4.75V~5.25V 24b
Cirrus LogicCS42426-DQZ
General Purpose Audio Codec 2ADC / 6DAC Ch 64-Pin LQFP Tray
Cirrus LogicCS42888-CQZ
IC CODEC 4IN 8OUT 192KHZ 64-LQFP / Audio Interface 24 b Serial 64-LQFP (10x10)
Texas InstrumentsLM4549BVH/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85
Texas InstrumentsLM4550BVH/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85
Texas InstrumentsLM4549BVHX/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85

Descriptions

Descriptions of Cirrus Logic CS42416-CQZR provided by its distributors.

General Purpose Audio Codec 2ADC / 6DAC Ch 64-Pin LQFP T/R
Surface Mount ROHS3Compliant Serial General Purpose IC CODEC General Purpose -10C~70C 4.75V~5.25V 24b
IC CODEC 6CH 110DB 192KHZ 64LQFP
Consumer Circuit, PQFP64
6-CH CODEC WITH PLL

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS42416CQZR