Cirrus Logic CS35L00-CNZ

IC, AUDIO AMP, CLASS D, 2.7W, DFN-10; Amplifier Class: D; No. of Channels: 1; Outp
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS35L00-CNZ.

IHS

Datasheet34 pages21 years ago

Farnell

CAD Models

Download Cirrus Logic CS35L00-CNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2010-05-07
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2017-07-30
LTD Date2018-01-26

Descriptions

Descriptions of Cirrus Logic CS35L00-CNZ provided by its distributors.

IC, AUDIO AMP, CLASS D, 2.7W, DFN-10; Amplifier Class:D; No. of Channels:1; Outp
Audio Amp Speaker 1-CH Mono 2.83W Class-D 10-Pin DFN EP Rail
CLASS D AUDIO AMPLIFIER, 2.7W, 1 Channel(s), 1 Func, Hybrid, PDSO10
IC AMP CLASS D MONO 2.83W 10DFN
EAR99 CS35L00 Tray Depop Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 5V 3mm 2.83W x 1 @ 4Ohm 10mA
AMP, AUDIO, CLASS D, 2.7W, 10DFN; Output Power:2.7W; Amplifier Class:D; No. of Channels:1 Channel; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:DFN; No. of Pins:10Pins; Load Impedance:4ohm; Operating Temperature Min:-10°C; Operating Temperature Max:70°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jun-2015); Amplifer Supply Voltage:2.5V to 5.5V; No. of Channels:1Channels; Operating Temperature Range:-10°C to +70°C; Output Power (Pout):2.7 W

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS35L00CNZ