Cirrus Logic CS1630-FSZ

Bulk Flyback Step-Down (Buck) Step-Up (Boost) Triac Surface Mount led driver 9.9mm 5.8mA 17V 100mW
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS1630-FSZ.

IHS

Datasheet0 pages0 years ago

Newark

CAD Models

Download Cirrus Logic CS1630-FSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-05-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-01-24
LTD Date2016-07-22

Descriptions

Descriptions of Cirrus Logic CS1630-FSZ provided by its distributors.

Bulk Flyback Step-Down (Buck) Step-Up (Boost) Triac Surface Mount led driver 9.9mm 5.8mA 17V 100mW
IC, 120V DUAL CH. LED DRIVER, SOIC-16
IC LED DRIVER OFFL TRIAC 16SOIC
IC - DIMMABLE LED DRIVER, 2-CHANNEL 120V
IC, 120V DUAL CH. LED DRIVER, SOIC-16; Topology:Buck, Flyback; No. of Outputs:2; Driver Case Style:SOIC; Input Voltage:11V to 17V; Dimming Control Type:Analogue; Switching Frequency:200kHz; Operating Temperature Range:-40°C to +125°C;RoHS Compliant: Yes

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.