Cincon CHB75W-48S12

DC-DC Converter Isolated 12VDC 6250mA 4: 1 Input 18-75VDCin Half-Brick Board Mount
$ 61.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cincon CHB75W-48S12.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Jameco

Inventory History

3 month trend:
+300%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 24VIN 1-OUT 15V 13.4A 201W 9-Pin Half-Brick
Module DC-DC 48VIN 1-OUT 24V 4.2A 100.8W 9-Pin Half-Brick
Module DC-DC 48VIN 1-OUT 15V 13.4A 201W 9-Pin Half-Brick
Murata Power SolutionsPAH-28/12.5-D48NB-C
Module DC-DC 48VIN 1-OUT 28V 12.5A 355.25W 9-Pin Half-Brick Tray
Murata Power SolutionsEMH-54/3-Q48NB-C
Module DC-DC 48VIN 1-OUT 54V 3A 162W 9-Pin Half-Brick Tray
Murata Power SolutionsPAH-53/8.5-D48NB-C
Module DC-DC 48VIN 1-OUT 53V 8.5A 450.5W 9-Pin Half-Brick

Descriptions

Descriptions of Cincon CHB75W-48S12 provided by its distributors.

DC-DC Converter Isolated 12VDC 6250mA 4:1 Input 18-75VDCin Half-Brick Board Mount
Module DC-DC 48VIN 1-OUT 12V 6.25A 75W 9-Pin Half-Brick Box
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
DC/DC Converter|75 Watt|18-72 In|12 Volt Out|Positive Logic
Isolated DC/DC Converters 49.5-75W 18-75 Vin 12Vout 6.25A
Remote On/Off,OCP,OTP,OVP,SCP,UVLO 300KHz(Typ) Convection 84% 75W 6.25A 12V 1 75V 18V Fixed HALF-BRICK 57.9mm*61mm*12.7mm
Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 49.5 to 75 Watt, 4:1 Input Range, Single Output, 18-75VDC Input, 12VDC Output

Manufacturer Aliases

Cincon has several brands around the world that distributors may use as alternate names. Cincon may also be known as the following names:

  • Cincon Electronics Co LTD
  • CINCON ELECTRONICS
  • CINCON ELECTRONICS CO
  • CINCON ELECTRONIC CO LTD
  • CINCON ELECTRONICS Corporation
  • CINCON ELEC
  • Cincon Electronics Company Ltd
  • CINCON ELECTRONICS INC
  • CINCON ELECTRONICS AMERICA
  • Cincon Electronics Company
  • CINCON ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CHB75W48S12