Cincon CHB75W-24S24

DC-DC Converter Isolated 24VDC 3120mA 4: 1 Input 9-36VDCin Half-Brick Board Mount
$ 62.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cincon CHB75W-24S24.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Jameco

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 24VIN 1-OUT 15V 13.4A 201W 9-Pin Half-Brick
Module DC-DC 48VIN 1-OUT 24V 4.2A 100.8W 9-Pin Half-Brick
Module DC-DC 48VIN 1-OUT 15V 13.4A 201W 9-Pin Half-Brick
TDK-LambdaPAH200S48-24/V
Module DC-DC 1-OUT 24V 8.4A 201.6W 9-Pin Half-Brick

Descriptions

Descriptions of Cincon CHB75W-24S24 provided by its distributors.

DC-DC Converter Isolated 24VDC 3120mA 4:1 Input 9-36VDCin Half-Brick Board Mount
DC-DC Regulated Power Supply Module, 1 Output, 74.88W, Hybrid
Isolated DC/DC Converters 75W/4:1 Input Range Single/24Vin, 24Vout
DC/DC Converter|75 Watt|9-36 In|24 Volt Out|Positive Logic
Isolated DC/DC Converters 49.5-75W 9-36 Vin 24Vout 3.12A
Remote On/Off,OCP,OTP,OVP,SCP,UVLO 300KHz(Typ) Convection 75W 3.12A 24V 1 36V 9V Fixed HALF-BRICK 57.9mm*61mm*12.7mm
Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 49.5 to 75 Watt, 4:1 Input Range, Single Output, 9-36VDC Input, 24VDC Output

Manufacturer Aliases

Cincon has several brands around the world that distributors may use as alternate names. Cincon may also be known as the following names:

  • Cincon Electronics Co LTD
  • CINCON ELECTRONICS
  • CINCON ELECTRONICS CO
  • CINCON ELECTRONIC CO LTD
  • CINCON ELECTRONICS Corporation
  • CINCON ELEC
  • Cincon Electronics Company Ltd
  • CINCON ELECTRONICS INC
  • CINCON ELECTRONICS AMERICA
  • Cincon Electronics Company
  • CINCON ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CHB75W24S24