Cincon CHB50W-48S15

DC-DC Converter Isolated 15VDC 3330mA 4: 1 Input 18-75VDCin Half-Brick Board Mount
$ 57.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cincon CHB50W-48S15.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Jameco

Inventory History

3 month trend:
-83.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-24
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

50 Watt 48V to 2.5V 2:1 Regulated Intermediate Bus DC/DC Converter
50 Watt 48V to 24V 2:1 Regulated Intermediate Bus DC/DC Converter
50 Watt 24V to 2.5V 2:1 Regulated Intermediate Bus DC/DC Converter
Murata Power SolutionsPAH-28/12.5-D48NB-C
Module DC-DC 48VIN 1-OUT 28V 12.5A 355.25W 9-Pin Half-Brick Tray
Murata Power SolutionsEMH-54/3-Q48NB-C
Module DC-DC 48VIN 1-OUT 54V 3A 162W 9-Pin Half-Brick Tray
Murata Power SolutionsPAH-53/8.5-D48NB-C
Module DC-DC 48VIN 1-OUT 53V 8.5A 450.5W 9-Pin Half-Brick

Descriptions

Descriptions of Cincon CHB50W-48S15 provided by its distributors.

DC-DC Converter Isolated 15VDC 3330mA 4:1 Input 18-75VDCin Half-Brick Board Mount
DC-DC Regulated Power Supply Module, 1 Output, 49.95W, Hybrid
DC/DC Converter|50 Watt|18-72 In|15 Volt Out|Positive Logic
Isolated DC/DC Converters 33-50W 18-75 Vin 15Vout 3.33A
Remote On/Off,OCP,OTP,OVP,SCP,UVLO 300KHz(Typ) Convection 50W 3.33A 15V 1 75V 18V Fixed 57.9mm*61mm*12.7mm
Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 50 Watt, Wide Input Range, Single Output, 18-75VDC Input, 15VDC Output

Manufacturer Aliases

Cincon has several brands around the world that distributors may use as alternate names. Cincon may also be known as the following names:

  • Cincon Electronics Co LTD
  • CINCON ELECTRONICS
  • CINCON ELECTRONICS CO
  • CINCON ELECTRONIC CO LTD
  • CINCON ELECTRONICS Corporation
  • CINCON ELEC
  • Cincon Electronics Company Ltd
  • CINCON ELECTRONICS INC
  • CINCON ELECTRONICS AMERICA
  • Cincon Electronics Company
  • CINCON ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CHB50W48S15