Cincon CHB50W-48S05

DC-DC Converter Isolated 5VDC 10A 4: 1 Input 18-75VDCin Half-Brick Board Mount
$ 71.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cincon CHB50W-48S05.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Jameco

Mouser

Inventory History

3 month trend:
+17.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

50 Watt 48V to 2.5V 2:1 Regulated Intermediate Bus DC/DC Converter
50 Watt 48V to 24V 2:1 Regulated Intermediate Bus DC/DC Converter
50 Watt 24V to 2.5V 2:1 Regulated Intermediate Bus DC/DC Converter
Murata Power SolutionsPAH-28/12.5-D48NB-C
Module DC-DC 48VIN 1-OUT 28V 12.5A 355.25W 9-Pin Half-Brick Tray
Murata Power SolutionsEMH-54/3-Q48NB-C
Module DC-DC 48VIN 1-OUT 54V 3A 162W 9-Pin Half-Brick Tray
Murata Power SolutionsPAH-53/8.5-D48NB-C
Module DC-DC 48VIN 1-OUT 53V 8.5A 450.5W 9-Pin Half-Brick

Descriptions

Descriptions of Cincon CHB50W-48S05 provided by its distributors.

DC-DC Converter Isolated 5VDC 10A 4:1 Input 18-75VDCin Half-Brick Board Mount
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
Module DC-DC 48VIN 1-OUT 5V 10A 50W 9-Pin Box
DC/DC Converter|50 Watt|18-72 In|5 Volt Out|Positive Logic
Remote On/Off,OCP,OTP,OVP,SCP,UVLO 300KHz(Typ) Convection 50W 10A 5V 1 75V 18V Fixed 57.9mm*61mm*12.7mm
Isolated DC/DC Converters 33-50W 18-75 Vin 5Vout 10A
DC-DC Converters 50W 18-75VIN 5VOUT
Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 50 Watt, 9-36VDC Input, Wide Input Range, Single Output, 48VDC Input, 5VDC Output

Manufacturer Aliases

Cincon has several brands around the world that distributors may use as alternate names. Cincon may also be known as the following names:

  • Cincon Electronics Co LTD
  • CINCON ELECTRONICS
  • CINCON ELECTRONICS CO
  • CINCON ELECTRONIC CO LTD
  • CINCON ELECTRONICS Corporation
  • CINCON ELEC
  • Cincon Electronics Company Ltd
  • CINCON ELECTRONICS INC
  • CINCON ELECTRONICS AMERICA
  • Cincon Electronics Company
  • CINCON ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CHB50W48S05