Cincon CHB50W-24S24

DC-DC Converter Isolated 24VDC 2080mA 4: 1 Input 9-36VDCin Half-Brick Board Mount
$ 55.15
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cincon CHB50W-24S24.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Jameco

Inventory History

3 month trend:
-8.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

50 Watt 48V to 2.5V 2:1 Regulated Intermediate Bus DC/DC Converter
50 Watt 48V to 24V 2:1 Regulated Intermediate Bus DC/DC Converter
50 Watt 24V to 2.5V 2:1 Regulated Intermediate Bus DC/DC Converter

Descriptions

Descriptions of Cincon CHB50W-24S24 provided by its distributors.

DC-DC Converter Isolated 24VDC 2080mA 4:1 Input 9-36VDCin Half-Brick Board Mount
DC-DC Regulated Power Supply Module, 1 Output, 49.92W, Hybrid
Module DC-DC 24VIN 1-OUT 24V 2.08A 50W 9-Pin Box
Isolated Dc/Dc Converters 25-50W 9-36V 24V 2.08A
DC/DC Converter|50 Watt|9-36 In|24 Volt Out|Positive Logic
Isolated DC/DC Converters 50W, Wide Input 9-36Vin, 24Vout
Isolated DC/DC Converters 33-50W 9-36 Vin 24Vout 2.08A
Remote On/Off,OCP,OTP,OVP,SCP,UVLO 300KHz(Typ) Convection 84% 50W 2.08A 24V 1 36V 9V Fixed 57.9mm*61mm*12.7mm
Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 50 Watt, Wide Input Range, Single Output, 9-36VDC Input, 24VDC Output

Manufacturer Aliases

Cincon has several brands around the world that distributors may use as alternate names. Cincon may also be known as the following names:

  • Cincon Electronics Co LTD
  • CINCON ELECTRONICS
  • CINCON ELECTRONICS CO
  • CINCON ELECTRONIC CO LTD
  • CINCON ELECTRONICS Corporation
  • CINCON ELEC
  • Cincon Electronics Company Ltd
  • CINCON ELECTRONICS INC
  • CINCON ELECTRONICS AMERICA
  • Cincon Electronics Company
  • CINCON ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CHB50W24S24