Cincon CHB200W-24S12

DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid
$ 125.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cincon CHB200W-24S12.

IHS

Datasheet2 pages6 years ago

Jameco

Inventory History

3 month trend:
-26.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 24VIN 1-OUT 15V 13.4A 201W 9-Pin Half-Brick
Module DC-DC 48VIN 1-OUT 15V 13.4A 201W 9-Pin Half-Brick
87.5 Watt 24V to 2.5V 2:1 Regulated Intermediate Bus DC/DC Converter
Murata Power SolutionsEMH-54/3-Q48NB-C
Module DC-DC 48VIN 1-OUT 54V 3A 162W 9-Pin Half-Brick Tray
Murata Power SolutionsEMH-54/3-Q48N-C
DC-DC Regulated Power Supply Module, 1 Output, 164.32W, Hybrid
TDK-LambdaPAH200S48-24/V
Module DC-DC 1-OUT 24V 8.4A 201.6W 9-Pin Half-Brick

Descriptions

Descriptions of Cincon CHB200W-24S12 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid
Module DC-DC 24VIN 1-OUT 12V 16.7A 200W 9-Pin Half-Brick Box
DC-DC Converter Isolated 12VDC 16.7A 4:1 Input 10-36VDCin Half-Brick Board Mount
DC/DC Converter|200 Watt|9-36 In|12 Volt Out|Positive Logic
Isolated DC/DC Converters 165-200W 10-36 Vin 12Vout 16.7A
Remote On/Off,OCP,OTP,OVP,SCP,UVLO 250KHz(Typ) Convection 86% 200W 16.7A 12V 1 36V 10V Fixed HALF-BRICK 57.9mm*61mm*13.2mm
Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 200 Watt, 4:1 Input Range, 10-36V Input Voltage, 12VDC Output

Manufacturer Aliases

Cincon has several brands around the world that distributors may use as alternate names. Cincon may also be known as the following names:

  • Cincon Electronics Co LTD
  • CINCON ELECTRONICS
  • CINCON ELECTRONICS CO
  • CINCON ELECTRONIC CO LTD
  • CINCON ELECTRONICS Corporation
  • CINCON ELEC
  • Cincon Electronics Company Ltd
  • CINCON ELECTRONICS INC
  • CINCON ELECTRONICS AMERICA
  • Cincon Electronics Company
  • CINCON ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CHB200W24S12