Cincon CHB150W-24S12

Remote On/Off, OCP, OTP, OVP, SCP, UVLO 250KHz(Typ) 88% 150W 12.5A 12V 36V 9V Fixed DIP
$ 94.95
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cincon CHB150W-24S12.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Master Electronics

Jameco

Inventory History

3 month trend:
+8.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-03
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Module DC-DC 24VIN 1-OUT 15V 13.4A 201W 9-Pin Half-Brick
Module DC-DC 48VIN 1-OUT 24V 4.2A 100.8W 9-Pin Half-Brick
Module DC-DC 48VIN 1-OUT 15V 13.4A 201W 9-Pin Half-Brick
TDK-LambdaPAH350S2428
Power Supply; 350W350W1836VDCDCDC; PCB Mount; Input 1836VDC; Output 28V 12.5A; 350W
TDK-LambdaPAH450S48-28
DC-DC Converters, Power module type (with baseplate), Output: 448W, 28V, Isolated type
TDK-LambdaPAH350S48-28
Power Supply; 350W350W3676VDCDCDC; PCB Mount; Input 3675VDC; Output 28V 12.5A; 350W

Descriptions

Descriptions of Cincon CHB150W-24S12 provided by its distributors.

Remote On/Off,OCP,OTP,OVP,SCP,UVLO 250KHz(Typ) 88% 150W 12.5A 12V 36V 9V Fixed DIP
Module DC-DC 24VIN 1-OUT 12V 12.5A 150W 9-Pin DIP Box
DC-DC Converter Isolated 12VDC 12.5A 4:1 Input 9-36VDCin Half-Brick Board Mount
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
Isolated DC/DC Converters 150W/4:1 Input Range 9-36Vin, 12Vout
DC/DC Converter|150 Watt|9-36 In|12 Volt Out|Positive Logic
Isolated DC/DC Converters 99-150W 9-36 Vin 12Vout 12.5A
Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 150 Watt, 4:1 Input Range, Single Output, 9-36VDC Input, 12VDC Output

Manufacturer Aliases

Cincon has several brands around the world that distributors may use as alternate names. Cincon may also be known as the following names:

  • Cincon Electronics Co LTD
  • CINCON ELECTRONICS
  • CINCON ELECTRONICS CO
  • CINCON ELECTRONIC CO LTD
  • CINCON ELECTRONICS Corporation
  • CINCON ELEC
  • Cincon Electronics Company Ltd
  • CINCON ELECTRONICS INC
  • CINCON ELECTRONICS AMERICA
  • Cincon Electronics Company
  • CINCON ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CHB150W24S12