Cincon CHB150-48S24

DC-DC Converter Isolated 24VDC 6.25A 2: 1 Input 36-75VDCin Half-Brick Board Mount
$ 71.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cincon CHB150-48S24.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Jameco

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 24VIN 1-OUT 15V 13.4A 201W 9-Pin Half-Brick
Module DC-DC 48VIN 1-OUT 24V 4.2A 100.8W 9-Pin Half-Brick
Module DC-DC 48VIN 1-OUT 15V 13.4A 201W 9-Pin Half-Brick
TDK-LambdaPAH200S48-24/V
Module DC-DC 1-OUT 24V 8.4A 201.6W 9-Pin Half-Brick
Murata Power SolutionsEMH-54/3-Q48NB-C
Module DC-DC 48VIN 1-OUT 54V 3A 162W 9-Pin Half-Brick Tray
Murata Power SolutionsEMH-54/3-Q48N-C
DC-DC Regulated Power Supply Module, 1 Output, 164.32W, Hybrid

Descriptions

Descriptions of Cincon CHB150-48S24 provided by its distributors.

DC-DC Converter Isolated 24VDC 6.25A 2:1 Input 36-75VDCin Half-Brick Board Mount
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
DC/DC Converter|150 Watt|36-72 In|24 Volt Out|Positive Logic
Isolated DC/DC Converters 99-150W 36-75 Vin 24Vout 6.25A
500KHz Fixed 1 24V 75V 36V 61mm*57.9mm*12.7mm
Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 150 Watt, Wide Input Range, Single Output, 36-75VDC Input, 24VDC Output

Manufacturer Aliases

Cincon has several brands around the world that distributors may use as alternate names. Cincon may also be known as the following names:

  • Cincon Electronics Co LTD
  • CINCON ELECTRONICS
  • CINCON ELECTRONICS CO
  • CINCON ELECTRONIC CO LTD
  • CINCON ELECTRONICS Corporation
  • CINCON ELEC
  • Cincon Electronics Company Ltd
  • CINCON ELECTRONICS INC
  • CINCON ELECTRONICS AMERICA
  • Cincon Electronics Company
  • CINCON ELECTRONIC