Cincon CHB100W-24S05N

Module DC-DC 24VIN 1-OUT 5V 20A 100W 9-Pin Box
$ 73.719
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cincon CHB100W-24S05N.

IHS

Datasheet2 pages11 years ago

Electro Sonic

Inventory History

3 month trend:
-67.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 48VIN 1-OUT 24V 4.2A 100.8W 9-Pin Half-Brick
100 Watt 48V to 12V 2:1 Regulated Intermediate Bus DC/DC Converter
100 Watt 24V to 3.3V 2:1 Regulated Intermediate Bus DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
Module DC-DC Single-Out 12V 8.33A 100W Screw Mount/Through Hole 9-Pin Half Brick
VI J00 Series 100 W 66 to 160 V Input Isolated Output 24 V Half Brick DC/DC Conv

Descriptions

Descriptions of Cincon CHB100W-24S05N provided by its distributors.

Module DC-DC 24VIN 1-OUT 5V 20A 100W 9-Pin Box
DC/DC Converter|100 Watt|9-36 In|5 Volt Out|Negative Logic
DC-DC Regulated Power Supply Module
Isolated DC/DC Converters 66-100W 9-36 Vin 5Vout 20A
250KHz Fixed 1 5V 36V 9V 61mm*57.9mm*12.7mm
Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick with Heatsink, 100 Watt, 4:1 Input Range, 24VDC Input, 5VDC Output, Negative Logic

Manufacturer Aliases

Cincon has several brands around the world that distributors may use as alternate names. Cincon may also be known as the following names:

  • Cincon Electronics Co LTD
  • CINCON ELECTRONICS
  • CINCON ELECTRONICS CO
  • CINCON ELECTRONIC CO LTD
  • CINCON ELECTRONICS Corporation
  • CINCON ELEC
  • Cincon Electronics Company Ltd
  • CINCON ELECTRONICS INC
  • CINCON ELECTRONICS AMERICA
  • Cincon Electronics Company
  • CINCON ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CHB100W24S05N