Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cinch Connectivity Solutions P2408HCCT

Conn; Rect; Jones; Cable Plug; 8 Cont; Solder; 2400 Series; Polarized; 0.5 Pin-Spng
$ 39.112
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions P2408HCCT.

IHS

Datasheet8 pages8 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-4.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-10-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-08-15

Related Parts

TE Connectivity215083-8
Conn IDC Connector M 8 POS 1.27mm IDT RA Cable Mount Automotive Reel
TE Connectivity7-215083-8
Conn IDC Connector M 8 POS 1.27mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity1376352-1
TE Connectivity Automotive Connector Plug, MULTILOCK 025 Series, 8 Pos, 2 Row, Cable Mount
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Amphenol Sine SystemsAT06-08SA
Amphenol Power Connectors Automotive connector male plug, ATseries, 8road, Wire installation
Connector Housing Receptacle 8 Position 5.84mm Crimp Straight Cable Mount

Descriptions

Descriptions of Cinch Connectivity Solutions P2408HCCT provided by its distributors.

Conn; Rect; Jones; Cable Plug; 8 Cont; Solder; 2400 Series; Polarized; 0.5 Pin-Spng
Series 2400 Jones Plug 8 Position 15A 250VAC Solder Screw Mount Bulk
Connector Multiple Density PL 8 Position Solder Lug Straight Cable Mount
Conn Power M 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Rack And Panel Connector, 8 Contact(S), Male, Solder Terminal, Plug |Cinch Connectivity Solutions P-2408H-CCT
Jones Plugs&Sockets 8P JONES PLG W/CLAMP SLDER
P2408HCCT/REY JONES P-2408H-CCT(ROHS)
2400 SERIES HOOD & 180 DEGREE CLAMP
PLUG & SOCKET Connector, PLUG, 8 POSITIO; PLUG & SOCKET Connector, PLUG, 8 POSITION; No. of Contacts:8Contacts; Product Range:2400 Series; Connector Mounting:Cable Mount; Contact Termination Type:Solder; Pitch Spacing:-;

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • P-2408H-CCT