TE Connectivity 215083-8

Conn IDC Connector M 8 POS 1.27mm IDT RA Cable Mount Automotive Reel
$ 0.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 215083-8.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Newark

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-48.14%

CAD Models

Download TE Connectivity 215083-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1-215083-0
TE Connectivity Micro-MaTch Series IDC Connector Male 10 Pos 2 Row 1.27mm Pitch Wire Mount
TE Connectivity1-215570-0
TE Connectivity IDC Connector, Micro-MaTch Industrial, Plug, 10 Pos, 2 Row, 1.27mm Pitch, TH
Amphenol Communications Solutions69830-008LF
Board Connector, 8 Contact(S), 2 Row(S), Male, Straight, 0.1 Inch Pitch, Solder Terminal, Guide
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole, TSW
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Stacking Board Connector, ZW Series, 8 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

Descriptions

Descriptions of TE Connectivity 215083-8 provided by its distributors.

Conn IDC Connector M 8 POS 1.27mm IDT RA Cable Mount Automotive Reel
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Red Insulator, Plug
CONN PLUG 8POS IDC 28AWG TIN / 8 Position Rectangular Plug Connector IDC Tin 28 AWG
MICRO-MATCH SERIES, RIGHT ANGLE CABLE MOUNT IDC CONN PLUG,8WAY,2 ROW,1.27MM PITCH
Idc Connector Type:Idc Plug; Contact Gender:Male; Pitch Spacing:1.27Mm; No. Of Rows:2 Row; No. Of Contacts:8Contacts; Connector Mounting:Cable Mount; Contact Material:Phosphor Bronze; Contact Plating:Tin Plated Contacts; Gender:Plug Rohs Compliant: Yes |Amp Te Connectivity 215083-8.
8P, MM 1.27, MOW, IDC, RL Connector System: Cable-to-Board Number of Positions: 8 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Retention: Without Cable-to-Board 8 1.27 mm .05" | Male-On-Wire Connector & Micro-Match | Part Number: 215083-8 | Internal Number: 215083-8 | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 215083-8.