TE Connectivity 1376352-1

TE Connectivity Automotive Connector Plug, MULTILOCK 025 Series, 8 Pos, 2 Row, Cable Mount
$ 0.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1376352-1.

IHS

Datasheet6 pages2 years ago

TE Connectivity

HQonline

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+24.51%

CAD Models

Download TE Connectivity 1376352-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1379659-5
TE Connectivity 1379659-5 TH025 Connector Housing Female Unshrouded 8P
TE Connectivity1717103-1
TE Connectivity Connector Housing, 8 Ch, 2.2mm Pitch, 2 Row
TE Connectivity1565804-1
2.2mm 2x4P 4 2 3mm P=2.2mm Housings (Wire To Board / Wire To Wire ) ROHS
Pin Header, 8 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, THT
Pin Header, 10 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Unshrouded, Phosphor Bronze, SMT
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Thru-Hole MicroClasp Tray

Descriptions

Descriptions of TE Connectivity 1376352-1 provided by its distributors.

TE Connectivity Automotive Connector Plug, MULTILOCK 025 Series, 8 Pos, 2 Row, Cable Mount
TE Connectivity 1376352-1 025 Automotive Connector Female Shrouded 8P
Conn Housing PL 8 POS 2.2mm Crimp ST Cable Mount Automotive Bag
PLUG HOUSING, 8POS, PBT, NATURAL; Product Range: 025 Series; Gender: Plug; No. of Positions: 8Ways; Pitch Spacing: 2.2mm; For Use With: AMP Multilock Series 1123343-1 & 1123343-2Socket Contacts; SVHC: No SVHC (27-Jun-2018)
025 I/O PLUG HSG ASSY 8P Connector & Housing Type: Housing for Female Terminals Mating Tab Width: .64 mm Mating Tab Width: .025 in Connector System: Wire-to-Board Wire-to-Wire Wire-to-Device Number of Positions: 8 Housing for Female Terminals .64 mm .025" Wire-to-Board | Th/.025 Connector System & Housing | Part Number: 1376352-1 | Internal Number: 1376352-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty