Cinch Connectivity Solutions MS24266R20B41SN

Conn Cylindrical Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
$ 112.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions MS24266R20B41SN.

IHS

Datasheet22 pages6 years ago
Datasheet1 page21 years ago
Datasheet6 pages13 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-62.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2003-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonKPSE06E20-41SF0
Connector Circular Straight Plug 41Ct Socket Less Contacts |Itt Cannon KPSE06E20-41SF0
ITT / CannonKPSE6E20-41SDN
Circular Connector, KPSE, Straight Plug, 41 Contacts, Crimp Socket, Bayonet, 20-41
ITT / CannonKPSE01F20-41SXF0
CIRCULAR CONNECTOR, 41C 41 # 20 SOCKET, RECEPTACLE, KPSE SERIES
Amphenol IndustrialPT01SE-20-41S(SR)
Conn MIL-C-26482 Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
Conn MIL-C-26482 Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
Amphenol IndustrialPT01SE-20-41P
Conn MIL-C-26482 Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port

Descriptions

Descriptions of Cinch Connectivity Solutions MS24266R20B41SN provided by its distributors.

Conn Cylindrical Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
CIRCULAR, SIZE 20, 41WAY, SKT; Military Specification: MIL-DTL-26500 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 41Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Bayonet; Insert Arr
Circular, Plug, 20-41S, Cable; Military Specification:Serie Mil-Dtl-26500; Circular Connector Shell Style:Macho Reca; Núm. De Contactos:41; Circular Contact Type:Conecar Hembra De Crimpado; Coupling Style:Bayonet; Contact Plating:Oro |Cinch Connectivity Solutions MS24266R20B41SN

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL