Cinch Connectivity Solutions MS24266R18B14PN-LC

MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
$ 39.094
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions MS24266R18B14PN-LC.

IHS

Datasheet6 pages13 years ago

Farnell

Inventory History

3 month trend:
+191%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-04-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-5015 Circular SKT 14 POS Solder ST Box Mount 14 Terminal 1 Port
Amphenol IndustrialPT02A12-14P
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn MIL-DTL-5015 Circular SKT 14 POS Solder ST Box Mount 14 Terminal 1 Port
Amphenol IndustrialPT02E-12-14P
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialMS3101A22-19S
Conn MIL-DTL-5015 Circular SKT 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port
Amphenol IndustrialPT07A-12-14P
Conn MIL-C-26482 Circular PIN 14 POS Solder ST Jam Nut 14 Terminal 1 Port

Descriptions

Descriptions of Cinch Connectivity Solutions MS24266R18B14PN-LC provided by its distributors.

MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn Circular PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
26500 14C 14#16 Pin Plug |Cinch Connectivity Solutions MS24266R18B14PN-LC
14 sockets AWG16, less cont., straight plug, key 6, Al/anod. black
Bayonet Lock,Plug Housing 14pin(Power) Aluminum 13A
BEL/CINCH CONNECTIVITY/INDUSTRIAL 47849079
STRAIGHT PLUG 1416 PIN BAYONET L/C
CONN PLUG HSNG MALE 14POS INLINE
CIRCULAR, SIZE 18, 14WAY, PIN (L/C); Military Specification: MIL-DTL-26500 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 14Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Couplin

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS24266R18B14PN L/C
  • MS24266R18B14PNLC