Cinch Connectivity Solutions MS24264R22B55S6-LC

MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 54.506
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions MS24264R22B55S6-LC.

IHS

Datasheet6 pages13 years ago

Farnell

Inventory History

3 month trend:
-19.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT02E-22-55P
Conn MIL-C-26482 Circular PIN 55 POS Solder ST Box Mount 55 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
Conn Circular PIN 55 POS Crimp ST Flange Mount 55 Terminal 1 Port

Descriptions

Descriptions of Cinch Connectivity Solutions MS24264R22B55S6-LC provided by its distributors.

MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn Circular SKT 55 POS Crimp ST Flange Mount 55 Terminal 1 Port Medical
26500 55C 55#20 Skt Recp |Cinch Connectivity Solutions MS24264R22B55S6-LC
Bayonet Lock,Receptacle Housing 55pin(Power) Aluminum 7.5A
BEL/CINCH CONNECTIVITY/INDUSTRIAL 47848351
SQ FLG REC 5520 PIN 26500 BAYONET L/C
CONN RCPT HSG FMALE 55POS PNL MT
CIRCULAR, SIZE 22, 55WAY, SKT (L/C); Military Specification: MIL-DTL-26500 Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 55Contacts; Circular Contact Type: Crimp Socket - Contacts Not Suppli

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS24264R22B55S6 L/C
  • MS24264R22B55S6LC