Cinch Connectivity Solutions M83513/02-DC

Female Sockets, Receptacle 2 25pin Aluminum Alloy, Yellow Chromate Plated Cadmium 3A
$ 65.837
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions M83513/02-DC.

IHS

Datasheet4 pages17 years ago

JRH Electronics

Inventory History

3 month trend:
+5.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-07-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Cinch Connectivity Solutions M83513/02-DC provided by its distributors.

Female Sockets,Receptacle 2 25pin Aluminum Alloy,Yellow Chromate Plated Cadmium 3A
D Microminiature Connector, 25 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .096, Receptacle
MIL-DTL-83513 Metal Shell Connector | So
CONN MICRO-D RCPT 25POS PNL MNT
25 POS RCPT SOLDER CUP CD PLTD
D Sub Conn, Rcpt, 25 Pos, Solder Cup; D Sub Connector Type:Micro D; Gender:Receptacle; Product Range:Mil-Dtl-83513 Series; No. Of Contacts:25Contacts; D Sub Shell Size:-; Contact Termination Type:Solder Cup Rohs Compliant: Yes |Cinch Connectivity Solutions M83513/02-DC

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/02DC