Cinch Connectivity Solutions M83513/01-EN

Conn Micro D-Subminiature PIN 31 POS 0.635mm Solder Cup ST Panel Mount 31 Terminal 1 Port
$ 104.75
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions M83513/01-EN.

IHS

Datasheet4 pages17 years ago

JRH Electronics

Inventory History

3 month trend:
-1.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Cinch Connectivity Solutions M83513/01-EN provided by its distributors.

Conn Micro D-Subminiature PIN 31 POS 0.635mm Solder Cup ST Panel Mount 31 Terminal 1 Port
D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole 0.096, Plug
Male Pins,Plug 2 31pin Aluminum Alloy,Electroless,Nickel Plated 3A
MIL-DTL-83513 Metal Shell Connector | Pl
CONN MICRO-D PLUG 31POS PNL MNT
31 POS PLUG SOLDER CUP NI PLTD
D Sub Conn, Plug, 31 Pos, Solder Cup; D Sub Connector Type:Micro D; Gender:Plug; Product Range:Mil-Dtl-83513 Series; No. Of Contacts:31Contacts; D Sub Shell Size:-; Contact Termination Type:Solder Cup; Connector Mounting:Panel Mount Rohs Compliant: Yes |Cinch Connectivity Solutions M83513/01-EN

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/01EN