Cinch Connectivity Solutions M83513/01-DN

D Microminiature Connector, 25 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole 0.096, Plug
$ 70.421
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions M83513/01-DN.

IHS

Datasheet4 pages17 years ago

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-56.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Cinch Connectivity Solutions M83513/01-DN provided by its distributors.

D Microminiature Connector, 25 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole 0.096, Plug
CONNECTORD-SHELLCABLE MNTPLUG25 CONTACTSPIN0.05 PITCHSOLDER TERMINALHOLE .087-.098
MICRO D-SUB CONN, PLUG, 25P, SOLDER CUP;
Connectors, Electrical, Rectangular, Microminiature, Polarized Shell
Male Pins,Plug 2 25pin Aluminum Alloy,Electroless,Nickel Plated 3A
CONN MICRO-D PLUG 25POS PNL MNT
25 POS PLUG SOLDER CUP NI PLTD
D Sub Conn, Plug, 25 Pos, Solder Cup; D Sub Connector Type:Micro D; Gender:Plug; Product Range:Mil-Dtl-83513 Series; No. Of Contacts:25Contacts; D Sub Shell Size:-; Contact Termination Type:Solder Cup; Connector Mounting:Panel Mount Rohs Compliant: Yes |Cinch Connectivity Solutions M83513/01-DN

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • M8351301DN