Cinch Connectivity Solutions CN1020A24G57PNY040

Conn Circular PIN 57 POS ST Cable Mount 57 Terminal 1 Port Medical
$ 369.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions CN1020A24G57PNY040.

Newark

Datasheet21 pages23 years ago

Inventory History

3 month trend:
Restocked

Related Parts

Amphenol AerospaceM83723/75W2457N
Conn MIL-C-83723 Circular SKT 57 POS Crimp ST Cable Mount 57 Terminal 1 Port
Amphenol AerospaceM83723/76R24577
Conn MIL-C-83723 Circular PIN 57 POS Crimp ST Cable Mount 57 Terminal 1 Port
Amphenol AerospaceM83723/78W24579
Conn MIL-C-83723 Circular PIN 57 POS Crimp ST Cable Mount 57 Terminal 1 Port
Amphenol IndustrialPT06A-20-41P
Conn MIL-C-26482 Circular PIN 41 POS Solder ST Cable Mount 41 Terminal 1 Port
Amphenol IndustrialPT06SE-24-61P(SR)
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol IndustrialMS3126F20-41P
Conn MIL-C-26482 Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port

Descriptions

Descriptions of Cinch Connectivity Solutions CN1020A24G57PNY040 provided by its distributors.

Conn Circular PIN 57 POS ST Cable Mount 57 Terminal 1 Port Medical
CIRCULAR, SIZE 24, 57WAY, PIN (L/C); Product Range: CN1020 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 57Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Bayonet;
Circular Connector, Plug, Size 24, 57 Position, cable; Rango De Producto:Serie Mil-C-26500; Género:Macho; Núm. De Posiciones:57; Contacto, Género:Pin; Conector, Montaje:Montaje De Cable; Disposición De Insercción:24-57 |Cinch Connectivity Solutions CN1020A24G57PNY040
CIRCULAR, SIZE 24, 57WAY, PIN (L/C); Series:C48 Omega; For Use With:Cinch's MIL-C-26500 Crimp Contacts; Connector Shell Size:24; Connector Body Material:Aluminium; Shell Type:Cable Plug; Shell Finish:Cadmium over Nickel; SVHC:No SVHC (18-Jun-2012); Approval Category:MIL-C-26500; Connector Mounting:Cable; Connector Type:Circular Military; Contact Gender:Pin; Contact Termination:Crimp; Gender:Plug; Insert Arrangement:24-57; No. of Contacts:57

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL