Cinch Connectivity Solutions BACC45FM14-7P

Conn Cylindrical Circular PIN 7 POS ST Flange Mount 7 Terminal 1 Port
$ 141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions BACC45FM14-7P.

IHS

Datasheet22 pages8 years ago

element14 APAC

Inventory History

3 month trend:
+214%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
Amphenol AerospaceD38999/20WB99SB
Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 7 Contacts, Crimp Socket
Amphenol AerospaceD38999/20WB99SA
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/20JB99SC
MIL Series Connector, 7 Contact(s), Composite, Female, Crimp Terminal, Receptacle
ITT CANNON CA3102E16SA20PF80A176 Circular Connector, MIL-C-5015 Series (VG95234), Receptacle, 7, Pin, Crimp, Panel
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 7, Pin, Crimp, Panel Mount

Descriptions

Descriptions of Cinch Connectivity Solutions BACC45FM14-7P provided by its distributors.

Conn Cylindrical Circular PIN 7 POS ST Flange Mount 7 Terminal 1 Port
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Circular Connector, Mil-C-26500 Series, Receptacle, 7, Pin, Crimp, Panel Mount |Cinch Connectivity Solutions BACC45FM14-7P
CIRCULAR, SIZE 14, 7WAY, PIN; Product Range:BACC45 Series; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:7Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Threaded; Insert Arrangement:14-7; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Non-conductive Black Anodise; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:N; Service Class:Environmentally Sealed; Equivalent Military Specification:MIL-DTL-26500 Series; SVHC:No SVHC (15-Jan-2018); Approval Category:MIL-C-26500

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • BACC45FM147P