Cinch Connectivity Solutions ATT-0263-02-SMA-02

SMA Miniature Fixed Attenuator, Male/Female, 2 Watt, Passivated Finish, 2dB, DC-18 GHz
$ 225.91
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions ATT-0263-02-SMA-02.

IHS

Datasheet1 page15 years ago
Datasheet5 pages27 years ago

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginUSA
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Cinch Connectivity Solutions ATT-0263-02-SMA-02 provided by its distributors.

SMA Miniature Fixed Attenuator, Male/Female, 2 Watt, Passivated Finish, 2dB, DC-18 GHz
Fixed Attenuator, 0MHz Min, 18000MHz Max
2dB 2W 0MHz 18GHz SMA(DO-214AC)
Rf Attenuator, Sma Plug-Sma Jack, 2Db; Rf Attenuator Interface Type:Sma Plug To Sma Jack; Attenuation:2Db; Frequency Range:Dc To 18Ghz; Input Power:2W; Impedance:-; Attenuator Body Material:Stainless Steel; Product Range:- Rohs Compliant: Yes |Midwest Microwave ATT-0263-02-SMA-02

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATT026302SMA02