Cinch Connectivity Solutions 6-141

Terminal Block, 12 Contacts, 0.44 Pitch |Cinch Connectivity Solutions 6141
$ 6.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 6-141.

IHS

Datasheet2 pages5 years ago
Datasheet3 pages8 years ago
Datasheet14 pages9 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-16.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-07-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

6-Position Double Row Barrier Strip Terminal Block 9.53mm Pitch
TE Connectivity1546670-6
Conn;Term Strip;Barrier;6Pole;11.10mmPitch;DBLRow;22-14;Series1546670;25A;300V
Double Row 3 Position 2 Holes Terminal Block 30A 300V Max #6-32 SCREWS
Bussman panel mount terminal block connector, Breakdown voltage 4800 V, 300V, 30A, 50PK
Double Row 6 Position 2 Holes Terminal Block 30A 300V Max #6-32 SCREWS
TE Connectivity4-1437387-5
Barrier Strip Terminal Block, 40A, 6mm2

Descriptions

Descriptions of Cinch Connectivity Solutions 6-141 provided by its distributors.

Terminal Block,12 Contacts,0.44 Pitch |Cinch Connectivity Solutions 6141
Series 141 Open Bottom Double Row Barrier Block 6 Position Screw #14 AWG Bulk
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
TERMINAL BLOCK, BARRIER, 6 POSITION, 14AWG; No. of Rows:2 Row; No. of Positions:6Positions; Wire Size AWG Min:-; Wire Size AWG Max:14AWG; Pitch Spacing:11.13mm; Rated Current:20A; Rated Voltage:250V; Product Range:141 Se

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6141