What’s new: Find the right parts faster with our redesigned experience

Learn more

Cinch Connectivity Solutions 5810148005

Rack and Panel Connector, 48 Contact(s), Male, Solder Terminal, ROHS COMPLIANT

$ 25.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 5810148005.

JRH Electronics

Datasheet6 pages19 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-18.44%

CAD Models

Download Cinch Connectivity Solutions 5810148005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-10-03
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TE Connectivity5747497-4
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB50 Pin, TH, Right Angle Body
TE Connectivity5749771-1
Conn High Density D-Sub PIN 44 POS 2.29mm Solder RA Thru-Hole 44 Terminal 1 Port Tray
TE Connectivity5208010-2
Connector D-Subminiature PIN 50 POS 2.77mm Solder ST Thru-Hole 50 Terminal 1 Port
AmphenolL717HDB44P
Conn High Density D-Sub PIN 44 POS Solder Cup RA Thru-Hole 44 Terminal 1 Port
AmphenolL717HDC62P
D Sub Connector, HD62, High Density, Plug, HD, 62 Contacts, DC, Solder Cup
HARTING Elektronik09563617700
Conn High Density D-Sub PIN 44 POS 2.29mm Solder ST Thru-Hole 44 Terminal 1 Port
TE Connectivity2-164045-4
Conn DIN 41612 PL 48 POS 5.08mm Solder RA Thru-Hole Tray
TE Connectivity2-164045-1
Conn DIN 41612 M 48 POS 5.08mm Solder RA Thru-Hole Frame
TE Connectivity776231-1
TE Connectivity Automotive Connector Housing & Plug, AMPSEAL Series, 35 Pos, 8A, TH
ITT / CannonDDMN-50P-N-K87
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug

Descriptions

Descriptions of Cinch Connectivity Solutions 5810148005 provided by its distributors.

Rack and Panel Connector, 48 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
HEADER, ENCLOSURE, SE, 48WAY; Product Range: ModICE SE Series; Automotive Connector Shell Style: Right Angle Plug; No. of Contacts: 48Contacts; Automotive Contact Type: PCB Pin; Connector Body Material: Polymer, Glass Filled
Rectangular Connector, Pin, 48 Position, Through Hole; Product Range:Modice Series; Contact Termination Type:Through Hole; Gender:Header; No. Of Contacts:48Contacts; Pitch Spacing:-; Contact Gender:Pin; Connector Mounting:Panel Mountrohs Compliant: Yes |Cinch Connectivity Solutions 581-01-48-005

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 581 01 48 005
  • 581-01-48-005